831-3507 | WAGO
Socket header, 7 pole, pitch 7.62 mm, straight, light gray, 831-3507
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
11.0908 € *
Standard delivery time from the manufacturer is: 4 Weeks
THT female header, 831-3507, WAGO
THT female header, straight, Pin spacing 7.62 mm, 7-pole, 100% protected against mismating, 1.0 x 1.2 mm solder pin, light gray.
Features
- Three solder pins per pole provide high electrical and mechanical stability
- 100% protected against mismating
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket header | |
| Contact type | socket | |
| Pin number | 7 pole | |
| Grid | 7.62 mm | |
| Connection | solder pin | |
| Orientation | straight | |
| Type of locking | No | |
| contact surface | tin-plated | |
| Connection plating | tin-plated | |
| Rated voltage | 630 V | |
| Rated current | 41 A | |
| Number of rows | 1 | |
| Colour | light gray |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | PL |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |