831-3206 | WAGO

1-wire pin header, 6 pole, pitch 7.62 mm, light gray, 831-3206

Order No.: 45P2072
EAN: 4045454160920
MPN:
831-3206
Series: MCS MAXI 6
831-3206 WAGO PCB Connection Systems Image 1
831-3206 WAGO PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
8.449 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
8.45 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
8.449 €

1-Conductor male connector, 831-3206, Wago

Male connector 6-pole Spacing 7.62 mm / 0.3 in 100 % mismating protected codable light grey

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 6 pole
Grid 7.62 mm
Connection push-in
Rated voltage 1000 V
Rated current 41 A
Additional parts equipped
Number of rows 1
Breakable No
Colour light gray
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes