831-3202/007-9034 | WAGO

1-wire pin header, 2 pole, pitch 7.62 mm, light gray, 831-3202/007-9034

Order No.: 45P2030
EAN: 4050821241379
MPN:
831-3202/007-9034
Series: MCS MAXI 6
831-3202/007-9034 WAGO PCB Connection Systems Image 1
831-3202/007-9034 WAGO PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.3316 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
4.33 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
4.3316 €

1-Conductor male connector, 831-3202/007-9034, Wago

Male connector for mounting on TS 35 2-pole Spacing 7.62 mm / 0.3 in 100 % mismating protected codable light gray

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 2 pole
Grid 7.62 mm
Connection push-in
Rated voltage 1000 V
Rated current 41 A
Additional parts equipped
Number of rows 1
Breakable No
Colour light gray
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes