831-3103/107-000 | WAGO

1-wire female connector, 3 pole, pitch 7.62 mm, light gray, 831-3103/107-000

Order No.: 44P5928
EAN: 4066966091489
MPN:
831-3103/107-000
Series: MCS MAXI 6
831-3103/107-000 WAGO PCB Connection Systems Image 1
831-3103/107-000 WAGO PCB Connection Systems Image 2
831-3103/107-000 WAGO PCB Connection Systems Image 3
831-3103/107-000 WAGO PCB Connection Systems Image 4
831-3103/107-000 WAGO PCB Connection Systems Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.9381 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
5.94 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
5.9381 €

Female connector, 831-3103/107-000, WAGO

1-conductor female connector, Push-in cage clamp, 10 mm², Pin spacing 7.62 mm, 3-pole, 100% protected against mismating, Screw flange, 10.00 mm², light gray.

Features

  • Universal connection for all conductor types
  • Integrated test ports for 2 mm Ø test plugs
  • 100 % protected against mismating
  • Coding via coding fingers
Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 3 pole
Grid 7.62 mm
Connection push-in
Rated voltage 1000 V
Rated current 41 A
Additional parts equipped
Number of rows 1
Breakable No
Colour light gray
Logistics
Property Value
Country of origin PL
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No