831-3102/107-000 | WAGO
1-wire female connector, 2 pole, pitch 7.62 mm, light gray, 831-3102/107-000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.9627 € *
Available: 19 pcs.
Female connector, 831-3102/107-000, WAGO
1-conductor female connector, Push-in cage clamp, 10 mm², Pin spacing 7.62 mm, 2-pole, 100% protected against mismating, Screw flange, 10.00 mm², light gray.
Features
- Universal connection for all conductor types
- Integrated test ports for 2 mm Ø test plugs
- 100 % protected against mismating
- Coding via coding fingers
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket header | |
| Contact type | socket | |
| Pin number | 2 pole | |
| Grid | 7.62 mm | |
| Connection | push-in | |
| Rated voltage | 1000 V | |
| Rated current | 41 A | |
| Additional parts | equipped | |
| Number of rows | 1 | |
| Breakable | No | |
| Colour | light gray |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | PL |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |