831-3102/037-000 | WAGO

1-wire female connector, 2 pole, pitch 7.62 mm, light gray, 831-3102/037-000

Order No.: 45P1974
EAN: 4045454333850
MPN:
831-3102/037-000
Series: MCS MAXI 6
831-3102/037-000 WAGO PCB Connection Systems Image 1
831-3102/037-000 WAGO PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.0817 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
4.08 € *
Price list
Quantity
Price per unit*
1 pcs.
4.0817 €
10 pcs.
3.6771 €
*incl. VAT plus shipping costs
Subject to prior sale

1-Conductor female connector, 831-3102/037-000, Wago

Female connector with locking pawls 2-pole Spacing 7.62 mm / 0.3 in 100 % mismating protected codable light grey

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 2 pole
Grid 7.62 mm
Connection push-in
Rated voltage 1000 V
Rated current 42 A
Additional parts equipped
Number of rows 1
Breakable No
Colour light gray
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes