831-1204/306-000 | WAGO

1-wire pin header, 4 pole, pitch 7.62 mm, light gray, 831-1204/306-000

Order No.: 44P5914
EAN: 4066966115611
MPN:
831-1204/306-000
Series: MCS MAXI 6
831-1204/306-000 WAGO PCB Connection Systems Image 1
831-1204/306-000 WAGO PCB Connection Systems Image 2
831-1204/306-000 WAGO PCB Connection Systems Image 3
831-1204/306-000 WAGO PCB Connection Systems Image 4
831-1204/306-000 WAGO PCB Connection Systems Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
13.0662 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
13.07 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
13.0662 €

Male connector, 831-1204/306-000, WAGO

This 1-conductor male connector has an intuitive and tool-free lever actuation, it is 100% protected against mismating. Universal connection for all conductor types.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 4 pole
Grid 7.62 mm
Connection push-in
Rated voltage 1000 V
Rated current 41 A
Additional parts equipped
Number of rows 1
Breakable No
Colour light gray
Logistics
Property Value
Country of origin DE
Customs tariff number 85366930
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No