806-906 | WAGO

Pin header, 6 pole, pitch 5 mm, straight, black, 806-906

Order No.: 45P1871
EAN: 4044918325820
MPN:
806-906
Series: 806
806-906 WAGO PCB Connection Systems Image 1
806-906 WAGO PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.2971 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
1.30 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
1.2971 €

Connecting element, 806-906, Wago

Solder pinheader plug pin Ø 1,3 mm solder pin Ø 1 mm 6-pole

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 6 pole
Grid 5 mm
Connection PCB connection
Orientation straight
Type of locking No
Additional parts equipped
Number of rows 1
Colour black
Logistics
Property Value
Country of origin DE
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes