806-905 | WAGO

Pin header, 5 pole, pitch 5 mm, straight, black, 806-905

Order No.: 43P2488
EAN: 4044918325882
MPN:
806-905
Series: 806
806-905 WAGO PCB Connection Systems Image 1
806-905 WAGO PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.2257 € *
Available: 1 pcs.
Total Price:
1.23 € *
Price list
Quantity
Price per unit*
1 pcs.
1.2257 €
10 pcs.
1.1305 €
50 pcs.
1.0234 €
100 pcs.
0.9163 €
*incl. VAT plus shipping costs
Subject to prior sale
Connector pin 1.3 mm Ø 1.0 mm Ø solder pin 5-pole
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 5 pole
Grid 5 mm
Connection PCB connection
Orientation straight
Type of locking No
Additional parts equipped
Number of rows 1
Colour black
Logistics
Property Value
Country of origin DE
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes