806-902 | WAGO

Pin header, 2 pole, pitch 5 mm, straight, black, 806-902

Order No.: 43P2484
EAN: 4044918368117
MPN:
806-902
Series: 806
806-902 WAGO PCB Connection Systems Image 1
806-902 WAGO PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.4760 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
0.48 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
0.4760 €
Connector pin 1.3 mm Ø 1.0 mm Ø solder pin 2-pole
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 2 pole
Grid 5 mm
Connection PCB connection
Orientation straight
Type of locking No
Additional parts equipped
Number of rows 1
Colour black
Logistics
Property Value
Country of origin DE
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes