770-214 | WAGO

Pin header, 4 pole, pitch 5 mm, angled, black, 770-214

Order No.: 44P6875
EAN: 4044918254519
MPN:
770-214
Series: WINSTA MINI
770-214 WAGO PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.2602 € *
Available: 40 pcs.
Total Price:
4.26 € *
Price list
Quantity
Price per unit*
1 pcs.
4.2602 €
10 pcs.
3.9270 €
50 pcs.
3.5700 €
100 pcs.
3.2130 €
*incl. VAT plus shipping costs
Subject to prior sale
Plug without strain relief housing 4-pole 100 % protected against mismating 2-wire connection Pitch 10 mm / 0.394 in
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 4 pole
Grid 5 mm
Connection spring connection
Orientation angled
Type of locking No
contact surface tin-plated
Rated voltage 400 V
Rated current 25 A
Additional parts equipped
Number of rows 1
Colour black
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes