769-671/004-000 | WAGO

Pin header, 11 pole, pitch 5 mm, angled, gray, 769-671/004-000

Order No.: 44P6756
EAN: 4017332412889
MPN:
769-671/004-000
Series: 769
769-671/004-000 WAGO PCB Connection Systems Image 1
769-671/004-000 WAGO PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.8794 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
3.88 € *
Price list
Quantity
Price per unit*
1 pcs.
3.8794 €
10 pcs.
3.5700 €
50 pcs.
3.2487 €
100 pcs.
2.9274 €
*incl. VAT plus shipping costs
Subject to prior sale

Male header, 769-671/004-000, Wago

Male header with angled solder pins and feed through flanges mating parallel to PCB 1 x 1 mm pitch 5 mm / 0.197 in 11 poles grey

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 11 pole
Grid 5 mm
Connection solder pin
Orientation angled
Type of locking No
contact surface tin-plated
Connection plating tin-plated
Rated voltage 250 V
Rated current 32 A
Additional parts equipped
Number of rows 1
Colour gray
Logistics
Property Value
Country of origin PL
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes