769-668 | WAGO

Pin header, 8 pole, pitch 5 mm, angled, gray, 769-668

Order No.: 44P6751
EAN: 4044918396851
MPN:
769-668
Series: 769
769-668 WAGO PCB Connection Systems Image 1
769-668 WAGO PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.5823 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
2.58 € *
Price list
Quantity
Price per unit*
1 pcs.
2.5823 €
10 pcs.
2.3681 €
50 pcs.
2.1539 €
100 pcs.
1.9397 €
*incl. VAT plus shipping costs
Subject to prior sale

Male connector, 769-668, Wago

Male header with angled solder pins Mating direction parallel to PCB 1 x 1 mm Spacing 5 mm / 0.197 in 8-pin gray

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 8 pole
Grid 5 mm
Connection solder pin
Orientation angled
Type of locking No
contact surface tin-plated
Connection plating tin-plated
Rated voltage 250 V
Rated current 32 A
Additional parts equipped
Number of rows 1
Colour gray
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes