769-665/003-000 | WAGO

Pin header, 5 pole, pitch 5 mm, angled, gray, 769-665/003-000

Order No.: 44P9591
EAN: 4044918396714
MPN:
769-665/003-000
Series: X-COM
769-665/003-000 WAGO PCB Connection Systems Image 1
769-665/003-000 WAGO PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.7969 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
1.80 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
1.7969 €

THT male header, 769-665/003-000, WAGO

THT male header, 1.0 x 1.0 mm solder pin, angled, clamping collar, Pin spacing 5 mm, 5-pole, gray.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 5 pole
Grid 5 mm
Connection solder connection
Orientation angled
contact surface tin-plated
Connection plating tin-plated
Rated voltage 500 V
Rated current 32 A
Additional parts equipped
Colour gray
Logistics
Property Value
Country of origin PL
Customs tariff number 85366930
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No