769-636 | WAGO

Pin header, 6 pole, pitch 5 mm, straight, gray, 769-636

Order No.: 44P6722
EAN: 4044918270687
MPN:
769-636
Series: 769
769-636 WAGO PCB Connection Systems Image 1
769-636 WAGO PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.9397 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
1.94 € *
Price list
Quantity
Price per unit*
1 pcs.
1.9397 €
10 pcs.
1.7850 €
50 pcs.
1.6184 €
100 pcs.
1.4518 €
*incl. VAT plus shipping costs
Subject to prior sale

Male header, 769-636, Wago

Male header with straight solder pins mating direction perpendicular to PCB 1 x 1 mm pitch 5 mm / 0.197 in 6-pin grey

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 6 pole
Grid 5 mm
Connection solder pin
Orientation straight
Type of locking No
contact surface tin-plated
Connection plating tin-plated
Rated voltage 250 V
Rated current 32 A
Additional parts equipped
Number of rows 1
Colour gray
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes