769-634/000-036 | WAGO

Pin header, 8 pole, pitch 5 mm, straight, light gray, 769-634/000-036

Order No.: 44P6717
EAN: 4055143296366
MPN:
769-634/000-036
Series: 769
769-634/000-036 WAGO PCB Connection Systems Image 1
769-634/000-036 WAGO PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.4161 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
1.42 € *
Price list
Quantity
Price per unit*
1 pcs.
1.4161 €
10 pcs.
1.2971 €
50 pcs.
1.1781 €
100 pcs.
1.0591 €
*incl. VAT plus shipping costs
Subject to prior sale

Male header, 769-634/000-036, Wago

Male header with straight solder pins mating direction perpendicular to PCB 1 x 1 mm pitch 5 mm / 0.197 in 4 poles

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 8 pole
Grid 5 mm
Connection solder pin
Orientation straight
Type of locking No
contact surface tin-plated
Rated voltage 500 V
Rated current 32 A
Additional parts equipped
Number of rows 1
Colour light gray
Logistics
Property Value
Country of origin PL
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes