769-615/004-000 | WAGO

Pin header, 15 pole, pitch 5 mm, straight, gray, 769-615/004-000

Order No.: 44P6707
EAN: 4044918923651
MPN:
769-615/004-000
Series: 769
769-615/004-000 WAGO PCB Connection Systems Image 1
769-615/004-000 WAGO PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
12.7925 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
12.79 € *
Price list
Quantity
Price per unit*
1 pcs.
12.7925 €
10 pcs.
11.7691 €
50 pcs.
10.7100 €
100 pcs.
9.6390 €
*incl. VAT plus shipping costs
Subject to prior sale

1-Conductor male connector, 769-615/004-000, Wago

male connector with CAGE CLAMP connection and feed-through flanges for screw or similar Mounting types for vertical or horizontal mounting Grid spacing 5 mm / 0.197 in 15-pin gray

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 15 pole
Grid 5 mm
Connection spring-cage connection
Orientation straight
Rated voltage 500 V
Rated current 32 A
Additional parts equipped
Colour gray
Logistics
Property Value
Country of origin PL
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes