769-612/004-000 | WAGO
Pin header, 12 pole, pitch 5 mm, straight, gray, 769-612/004-000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.6390 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
9.64 € *
Price list
Quantity
Price per unit*
1 pcs.
9.6390 €
10 pcs.
8.6751 €
*incl. VAT plus shipping costs
Subject to prior sale
1-Conductor male connector, 769-612/004-000, Wago
Male connector with CAGE CLAMP connection and feed-through flanges for screw or similar types of fixing Mounting types for vertical or horizontal mounting Grid spacing 5 mm / 0.197 in 12-pin gray
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 12 pole | |
| Grid | 5 mm | |
| Connection | spring-cage connection | |
| Orientation | straight | |
| Rated voltage | 500 V | |
| Rated current | 32 A | |
| Additional parts | equipped | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | PL |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |