769-612/001-000 | WAGO

Pin header, 12 pole, pitch 5 mm, straight, gray, 769-612/001-000

Order No.: 44P6687
EAN: 4044918522151
MPN:
769-612/001-000
Series: 769
769-612/001-000 WAGO PCB Connection Systems Image 1
769-612/001-000 WAGO PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
7.2471 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
7.25 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
7.2471 €

1-Conductor male connector, 769-612/001-000, Wago

Male connector with CAGE CLAMP connection and snap-in feet for sheet thickness 0.6 - 1.2 mm Mounting holes Ø 3.5 mm with mounting adapter 209-137 also on TS 35 Grid dimension 5 mm / 0.197 in 12-pin gray

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 12 pole
Grid 5 mm
Connection spring-cage connection
Orientation straight
Rated voltage 500 V
Rated current 32 A
Additional parts equipped
Colour gray
Logistics
Property Value
Country of origin PL
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes