769-611 | WAGO

Pin header, 11 pole, pitch 5 mm, straight, gray, 769-611

Order No.: 44P6680
EAN: 4044918521659
MPN:
769-611
Series: 769
769-611 WAGO PCB Connection Systems Image 1
769-611 WAGO PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
9.4129 € *
Available: 23 pcs.
Total Price:
9.41 € *
Price list
Quantity
Price per unit*
1 pcs.
9.4129 €
10 pcs.
8.6632 €
50 pcs.
7.8778 €
100 pcs.
7.0924 €
*incl. VAT plus shipping costs
Subject to prior sale

1-Conductor male connector, 769-611, Wago

Male header with CAGE CLAMP connection for flying leads Spacing 5 mm / 0.197 in 11-pin gray

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 11 pole
Grid 5 mm
Connection spring-cage connection
Orientation straight
Rated voltage 500 V
Rated current 32 A
Additional parts equipped
Colour gray
Logistics
Property Value
Country of origin PL
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes