769-611/005-000 | WAGO

Pin header, 11 pole, pitch 5 mm, straight, gray, 769-611/005-000

Order No.: 44P6684
EAN: 4044918854511
MPN:
769-611/005-000
Series: 769
769-611/005-000 WAGO PCB Connection Systems Image 1
769-611/005-000 WAGO PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
8.9131 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
8.91 € *
Price list
Quantity
Price per unit*
1 pcs.
8.9131 €
10 pcs.
8.0087 €
*incl. VAT plus shipping costs
Subject to prior sale

1-Conductor male connector, 769-611/005-000, Wago

Male connector with CAGE CLAMP connection and snap-in flanges for tool-free mounting Spacing 5 mm / 0.197 in 11-pin gray

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 11 pole
Grid 5 mm
Connection spring-cage connection
Orientation straight
Rated voltage 500 V
Rated current 32 A
Additional parts equipped
Colour gray
Logistics
Property Value
Country of origin PL
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes