769-610/006-000 | WAGO

Pin header, 10 pole, pitch 5 mm, straight, gray, 769-610/006-000

Order No.: 44P6679
EAN: 4045454917074
MPN:
769-610/006-000
Series: 769
769-610/006-000 WAGO PCB Connection Systems Image 1
769-610/006-000 WAGO PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
7.0091 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
7.01 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
7.0091 €

1-Conductor male connector, 769-610/006-000, Wago

Male connector with CAGE CLAMP connection and snap-in flanges for tool-free mounting Spacing 5 mm / 0.197 in 10-pin gray

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 10 pole
Grid 5 mm
Connection spring-cage connection
Orientation straight
Rated voltage 500 V
Rated current 32 A
Additional parts equipped
Colour gray
Logistics
Property Value
Country of origin PL
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes