769-610/004-000 | WAGO

Pin header, 10 pole, pitch 5 mm, straight, gray, 769-610/004-000

Order No.: 44P6677
EAN: 4044918521611
MPN:
769-610/004-000
Series: 769
769-610/004-000 WAGO PCB Connection Systems Image 1
769-610/004-000 WAGO PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
9.0559 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
9.06 € *
Price list
Quantity
Price per unit*
1 pcs.
9.0559 €
10 pcs.
8.3300 €
50 pcs.
7.5803 €
100 pcs.
6.8187 €
*incl. VAT plus shipping costs
Subject to prior sale

1-Conductor male connector, 769-610/004-000, Wago

Male connector with CAGE CLAMP connection and feedthrough flanges for screw or similar Mounting types for vertical or horizontal mounting Spacing 5 mm / 0.197 in 10-pin gray

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 10 pole
Grid 5 mm
Connection spring-cage connection
Orientation straight
Rated voltage 500 V
Rated current 32 A
Additional parts equipped
Colour gray
Logistics
Property Value
Country of origin PL
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes