769-609/005-000 | WAGO
Pin header, 9 pole, pitch 5 mm, straight, gray, 769-609/005-000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.2467 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
8.25 € *
Price list
Quantity
Price per unit*
1 pcs.
8.2467 €
10 pcs.
7.5922 €
50 pcs.
6.9020 €
100 pcs.
6.2118 €
*incl. VAT plus shipping costs
Subject to prior sale
1-Conductor male connector, 769-609/005-000, Wago
Male connector with CAGE CLAMP connection and snap-in flanges for tool-free mounting Grid dimension 5 mm / 0.197 in 9-pin gray
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 9 pole | |
| Grid | 5 mm | |
| Connection | spring-cage connection | |
| Orientation | straight | |
| Rated voltage | 500 V | |
| Rated current | 32 A | |
| Additional parts | equipped | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | PL |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |