769-604/002-000 | WAGO

Pin header, 4 pole, pitch 5 mm, straight, gray, 769-604/002-000

Order No.: 44P6641
EAN: 4044918520911
MPN:
769-604/002-000
Series: 769
769-604/002-000 WAGO PCB Connection Systems Image 1
769-604/002-000 WAGO PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.6291 € *
Available: 45 pcs.
Total Price:
4.63 € *
Price list
Quantity
Price per unit*
1 pcs.
4.6291 €
10 pcs.
4.2483 €
50 pcs.
3.8675 €
100 pcs.
3.4867 €
*incl. VAT plus shipping costs
Subject to prior sale

1-Conductor male connector, 769-604/002-000, Wago

Male connector with CAGE CLAMP connection and mounting flanges for screw or similar types of fixing Mounting types for vertical or horizontal mounting Spacing 5 mm / 0.197 in 4-pin gray

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 4 pole
Grid 5 mm
Connection spring-cage connection
Orientation straight
Rated voltage 500 V
Rated current 32 A
Additional parts equipped
Colour gray
Logistics
Property Value
Country of origin PL
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes