769-502/000-016 | WAGO
Female connector, 1 pole, pitch 5 mm, straight, green-yellow, 769-502/000-016
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.0865 € *
Available: 200 pcs.
Total Price:
1.09 € *
Price list
Quantity
Price per unit*
1 pcs.
1.0865 €
10 pcs.
1.0234 €
*incl. VAT plus shipping costs
Subject to prior sale
1-conductor female connector centre module, 769-502/000-016, WAGO
Center module for 1-conductor female connector, Cage clamp, 4 mm², Pin spacing 5 mm, 1-pole, coding finger, 4.00 mm², green-yellow.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket header | |
| Contact type | socket | |
| Pin number | 1 pole | |
| Grid | 5 mm | |
| Connection | spring balancer connection | |
| Orientation | straight | |
| Colour | green-yellow |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |