769-123 | WAGO

Socket header, 3 pole, pitch 5 mm, straight, gray, 769-123

Order No.: 44P6486
EAN: 4044918473934
MPN:
769-123
Series: X-COM
769-123 WAGO PCB Connection Systems Image 1
769-123 WAGO PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
6.5212 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
6.52 € *
Price list
Quantity
Price per unit*
1 pcs.
6.5212 €
10 pcs.
5.9976 €
50 pcs.
5.4621 €
100 pcs.
4.9147 €
*incl. VAT plus shipping costs
Subject to prior sale

2-Conductor female connector, 769-123, Wago

2-conductor female connector for insertion into base terminals or pin headers, can be coded, can be bridged with cross and box jumpers 3-pole gray

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 3 pole
Grid 5 mm
Connection spring-cage connection
Orientation straight
Rated voltage 500 V
Rated current 32 A
Additional parts equipped
Colour gray
Logistics
Property Value
Customs tariff number 85366990
Country of origin PL
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes