769-123/000-039 | WAGO

Female connector, 3 pole, pitch 5 mm, straight, gray/blue/green-yellow, 769-123/000-039

Order No.: 44P9773
EAN: 4055143967150
MPN:
769-123/000-039
Series: 769
769-123/000-039 WAGO PCB Connection Systems Image 1
769-123/000-039 WAGO PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
6.9258 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
6.93 € *
Price list
Quantity
Price per unit*
1 pcs.
6.9258 €
10 pcs.
6.5093 €
*incl. VAT plus shipping costs
Subject to prior sale

2-conductor female connector, 769-123/000-039, WAGO

2-conductor female connector, Cage clamp, 4 mm², Pin spacing 5 mm, 3-pole, coding finger, 4.00 mm², gray/blue/green-yellow.

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 3 pole
Grid 5 mm
Connection spring balancer connection
Orientation straight
Rated voltage 500 V
Rated current 32 A
Colour gray/blue/green-yellow
Logistics
Property Value
Country of origin PL
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No