769-121 | WAGO

Socket header, 1 pole, pitch 5 mm, straight, gray, 769-121

Order No.: 44P6484
EAN: 4044918473460
MPN:
769-121
Series: X-COM
769-121 WAGO PCB Connection Systems Image 1
769-121 WAGO PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.9992 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
2.00 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
1.9992 €

2-Conductor female connector, 769-121, Wago

2-conductor female multipoint connector for insertion into base terminal blocks or pin headers codable bridgeable with cross and box jumpers 1-pole gray

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 1 pole
Grid 5 mm
Connection spring-cage connection
Orientation straight
Rated voltage 500 V
Rated current 32 A
Additional parts equipped
Colour gray
Logistics
Property Value
Customs tariff number 85366990
Country of origin PL
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes