769-121/000-016 | WAGO

Female connector, 1 pole, pitch 5 mm, straight, green-yellow, 769-121/000-016

Order No.: 44P9772
EAN: 4044918473507
MPN:
769-121/000-016
Series: 769
769-121/000-016 WAGO PCB Connection Systems Image 1
769-121/000-016 WAGO PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.9631 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
2.96 € *
Price list
Quantity
Price per unit*
1 pcs.
2.9631 €
10 pcs.
2.7846 €
*incl. VAT plus shipping costs
Subject to prior sale

2-conductor female connector, 769-121/000-016, WAGO

2-conductor female connector, Cage clamp, 4 mm², Pin spacing 5 mm, 1-pole, coding finger, 4.00 mm², green-yellow.

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 1 pole
Grid 5 mm
Connection spring balancer connection
Orientation straight
Colour green-yellow
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No