769-113/000-036 | WAGO

Socket header, 13 pole, pitch 5 mm, straight, green-yellow/gray, 769-113/000-036

Order No.: 44P6464
EAN: 4045454701161
MPN:
769-113/000-036
Series: 769
769-113/000-036 WAGO PCB Connection Systems Image 1
769-113/000-036 WAGO PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
13.2328 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
13.23 € *
Price list
Quantity
Price per unit*
1 pcs.
13.2328 €
10 pcs.
12.1737 €
50 pcs.
11.0789 €
100 pcs.
9.9722 €
*incl. VAT plus shipping costs
Subject to prior sale

Female connector, 769-113/000-036, WAGO

1-conductor female connector, CAGE CLAMP, 4 mm², pin spacing 5 mm, 13-pole, coding finger, 4,00 mm², green-yellow/gray.

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 13 pole
Grid 5 mm
Connection spring-cage connection
Orientation straight
Rated voltage 500 V
Rated current 32 A
Additional parts equipped
Colour green-yellow/gray
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes