769-112/021-000 | WAGO

Socket header, 12 pole, pitch 5 mm, straight, gray, 769-112/021-000

Order No.: 09P0187
EAN: 4044918472043
MPN:
769-112/021-000
Series: X-COM
769-112/021-000 WAGO PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
12.6259 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
12.63 € *
Price list
Quantity
Price per unit*
1 pcs.
12.6259 €
10 pcs.
11.6144 €
50 pcs.
10.5672 €
100 pcs.
9.5081 €
*incl. VAT plus shipping costs
Subject to prior sale

1-Conductor female connector, 769-112/021-000, Wago

1-conductor female connector with lateral locking latches can only be used with male connectors can be coded can be bridged with mini cross jumpers 12-pin gray

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 12 pole
Grid 5 mm
Connection spring balancer connection
Orientation straight
Type of locking Yes
contact surface tin-plated
Rated voltage 500 V
Rated current 32 A
Additional parts equipped
Number of rows 1
Colour gray
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes