769-110/022-000 | WAGO

Socket header, 10 pole, pitch 5 mm, angled, gray, 769-110/022-000

Order No.: 09P0136
EAN: 4044918547673
MPN:
769-110/022-000
Series: X-COM
769-110/022-000 WAGO PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
7.2590 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
7.26 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
7.2590 €

1-Conductor female plug, 769-110/022-000, Wago

1-conductor female multipoint connector; angled; 4 mm²; 10-pole; 4.00 mm²; gray

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 10 pole
Grid 5 mm
Connection spring balancer connection
Orientation angled
Type of locking No
contact surface tin-plated
Rated voltage 500 V
Rated current 32 A
Additional parts equipped
Number of rows 1
Colour gray
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes