769-109/021-000 | WAGO
Socket header, 9 pole, pitch 5 mm, straight, gray, 769-109/021-000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.7104 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
9.71 € *
Price list
Quantity
Price per unit*
1 pcs.
9.7104 €
10 pcs.
8.9369 €
50 pcs.
8.1277 €
100 pcs.
7.3185 €
*incl. VAT plus shipping costs
Subject to prior sale
1-Conductor female plug, 769-109/021-000, Wago
1-conductor female connector; locking latch; 4 mm²; 9-pole; 4.00 mm²; gray
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket header | |
| Contact type | socket | |
| Pin number | 9 pole | |
| Grid | 5 mm | |
| Connection | spring balancer connection | |
| Orientation | straight | |
| Type of locking | Yes | |
| contact surface | tin-plated | |
| Rated voltage | 500 V | |
| Rated current | 32 A | |
| Additional parts | equipped | |
| Number of rows | 1 | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |