769-105/022-000 | WAGO
Socket header, 5 pole, pitch 5 mm, angled, gray, 769-105/022-000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.8199 € *
Standard delivery time from the manufacturer is: 3 Weeks
1-Conductor female connector, 769-105/022-000, Wago
1-wire female multipoint connector angled for plugging into basic terminal blocks series 769 and double level terminal blocks series 870 or pin headers codable 5-pole grey
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket header | |
| Contact type | socket | |
| Pin number | 5 pole | |
| Grid | 5 mm | |
| Connection | spring-cage connection | |
| Orientation | angled | |
| Rated voltage | 500 V | |
| Rated current | 32 A | |
| Additional parts | equipped | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |