734-574 | WAGO

Socket header, 14 pole, pitch 3.81 mm, angled, orange, 734-574

Order No.: 44P4376
EAN: 4045454121006
MPN:
734-574
Series: MCS MINI
734-574 WAGO PCB Connection Systems Image 1
734-574 WAGO PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
8.7108 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
8.71 € *
Price list
Quantity
Price per unit*
1 pcs.
8.7108 €
10 pcs.
8.0087 €
50 pcs.
7.2947 €
100 pcs.
6.5688 €
*incl. VAT plus shipping costs
Subject to prior sale

Female header, 734-574, Wago

Female connector with angled solder pins 14 poles Spacing 3.81 mm / 0.15 in 100 % mismating protected Solder pin 0.9 mm x 0.9 mm codable Mating direction parallel to PCB with 2 tabs orange

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 14 pole
Grid 3.81 mm
Connection solder pin
Orientation angled
Type of locking No
contact surface tin-plated
Connection plating tin-plated
Rated voltage 160 V
Rated current 10 A
Additional parts equipped
Number of rows 1
Colour orange
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes