734-514 | WAGO
Socket header, 14 pole, pitch 3.81 mm, straight, orange, 734-514
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.7108 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
8.71 € *
Price list
Quantity
Price per unit*
1 pcs.
8.7108 €
10 pcs.
8.0087 €
50 pcs.
7.2947 €
100 pcs.
6.5688 €
*incl. VAT plus shipping costs
Subject to prior sale
Female header, 734-514, Wago
Female connector with straight solder pins 14-pole Spacing 3.81 mm / 0.15 in 100 % mismate protected Solder pin 0.9 mm x 0.9 mm codable Mating direction perpendicular to PCB with 2 locking tabs orange
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket header | |
| Contact type | socket | |
| Pin number | 14 pole | |
| Grid | 3.81 mm | |
| Connection | solder pin | |
| Orientation | straight | |
| Type of locking | No | |
| contact surface | tin-plated | |
| Connection plating | tin-plated | |
| Rated voltage | 160 V | |
| Rated current | 10 A | |
| Additional parts | equipped | |
| Number of rows | 1 | |
| Colour | orange |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |