734-502 | WAGO

Socket header, 2 pole, pitch 3.81 mm, straight, orange, 734-502

Order No.: 44P4298
EAN: 4045454029388
MPN:
734-502
Series: MCS MINI
734-502 WAGO PCB Connection Systems Image 1
734-502 WAGO PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.1781 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
1.18 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
1.1781 €

Female header, 734-502, Wago

Female connector with straight solder pins 2-pole Spacing 3.81 mm / 0.15 in 100 % mismating protected Single solder pin 0.9 mm x 0.9 mm codable Mating direction perpendicular to PCB only 1 latch orange

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 2 pole
Grid 3.81 mm
Connection solder pin
Orientation straight
Type of locking No
contact surface tin-plated
Connection plating tin-plated
Rated voltage 160 V
Rated current 10 A
Additional parts equipped
Number of rows 1
Colour orange
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes