734-473 | WAGO

Socket header, 13 pole, pitch 3.5 mm, straight, light gray, 734-473

Order No.: 44P4286
EAN: 4044918999922
MPN:
734-473
Series: MCS MINI
734-473 WAGO PCB Connection Systems Image 1
734-473 WAGO PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.8548 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
5.85 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
5.8548 €

Female header, 734-473, Wago

Female connector with straight solder pins 13-pin Spacing 3.5 mm / 0.138 in 100 % mismating protected Solder pin 0.9 mm x 0.9 mm codable Mating direction perpendicular to PCB with 2 detents light grey

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 13 pole
Grid 3.5 mm
Connection solder pin
Orientation straight
Type of locking No
contact surface tin-plated
Connection plating tin-plated
Rated voltage 160 V
Rated current 10 A
Additional parts equipped
Number of rows 1
Colour light gray
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes