734-468 | WAGO

Socket header, 8 pole, pitch 3.5 mm, straight, light gray, 734-468

Order No.: 44P4276
EAN: 4044918999885
MPN:
734-468
Series: MCS MINI
734-468 WAGO PCB Connection Systems Image 1
734-468 WAGO PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.6771 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
3.68 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
3.6771 €

Female header, 734-468, Wago

Female connector with straight solder pins 8-pin Spacing 3.5 mm / 0.138 in 100 % mismating protected Solder pin 0.9 mm x 0.9 mm codable Mating direction perpendicular to PCB with 2 detents light gray

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 8 pole
Grid 3.5 mm
Connection solder pin
Orientation straight
Type of locking No
contact surface tin-plated
Connection plating tin-plated
Rated voltage 160 V
Rated current 10 A
Additional parts equipped
Number of rows 1
Colour light gray
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes