734-371/008-000 | WAGO

2-wire combination connector, 11 pole, pitch 3.5 mm, light gray, 734-371/008-000

Order No.: 44P4212
EAN: 4045454944377
MPN:
734-371/008-000
Series: MCS MINI
734-371/008-000 WAGO PCB Connection Systems Image 1
734-371/008-000 WAGO PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
17.731 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
17.73 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
17.731 €

2-Conductor combi strip, 734-371/008-000, Wago

Combination strip male and female outlet 11-pole Spacing 3.5 mm / 0.138 in with mounting adapter 209-137 also on TS 35 100% mismating protected codable with snap-in foot Sheet thickness 0.6x1.2 mm Mounting holes 3.5 mm dia. light gray

Technical specifications
Filter Property Value
Version combination plug
Contact type socket/pin
Pin number 11 pole
Grid 3.5 mm
Connection spring-cage connection
Rated voltage 160 V
Rated current 10 A
Additional parts equipped
Number of rows 1
Breakable No
Colour light gray
Logistics
Property Value
Customs tariff number 85366990
Country of origin PL
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes