734-368/008-000 | WAGO
2-wire combination connector, 8 pole, pitch 3.5 mm, light gray, 734-368/008-000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
13.328 € *
Standard delivery time from the manufacturer is: 4 Weeks
2-Conductor combi strip, 734-368/008-000, Wago
Combination connector male and female 8-pole Spacing 3.5 mm / 0.138 in with mounting adapter 209-137 also on TS 35 100 % mismating protected codable with snap-in foot Sheet thickness 0.6x1.2 mm Mounting holes Ø 3.5 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | combination plug | |
| Contact type | socket/pin | |
| Pin number | 8 pole | |
| Grid | 3.5 mm | |
| Connection | spring-cage connection | |
| Rated voltage | 160 V | |
| Rated current | 10 A | |
| Additional parts | equipped | |
| Number of rows | 1 | |
| Breakable | No | |
| Colour | light gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |