734-340/034-000 | WAGO

Pin header, 10 pole, pitch 3.81 mm, angled, orange, 734-340/034-000

Order No.: 44P6979
EAN: 4055143264921
MPN:
734-340/034-000
Series: MCS MINI
734-340/034-000 WAGO PCB Connection Systems Image 1
734-340/034-000 WAGO PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
8.3895 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
8.39 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
8.3895 €

Male connector, 734-340/034-000, WAGO

1-conductor male connector, CAGE CLAMP®, 1.5 mm², Pin spacing 3.81 mm, 10-pole, 100% protected against mismating, Strain relief plate, 1,50 mm², orange.

Features

  • Universal connection for all conductor types
  • For wire-to-wire and board-to-wire connections
  • Strain relief plates and housings for factory and field assembly
  • 100% protected against mismating
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 10 pole
Grid 3.81 mm
Connection spring balancer connection
Orientation angled
Type of locking No
contact surface tin-plated
Rated voltage 160 V
Rated current 10 A
Number of rows 1
Colour orange
Logistics
Property Value
Country of origin PL
Customs tariff number 85366930
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No