734-334/018-000 | WAGO

Pin header, 4 pole, pitch 3.81 mm, angled, orange, 734-334/018-000

Order No.: 44P4151
EAN: 4055143280884
MPN:
734-334/018-000
Series: MCS MINI
734-334/018-000 WAGO PCB Connection Systems Image 1
734-334/018-000 WAGO PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.7965 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
2.80 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
2.7965 €

Male connector, 734-334/018-000, Wago

Male connector with snap-in feet 4-pole Spacing 3.81 mm / 0.15 in with mounting adapter 209-137 also on TS 35 100 % mismating protected Sheet thickness 0.6x1.2 mm Mounting holes Ø 3.5 mm

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 4 pole
Grid 3.81 mm
Connection spring balancer connection
Orientation angled
Type of locking No
contact surface tin-plated
Connection plating tin-plated
Rated voltage 160 V
Rated current 10 A
Additional parts equipped
Number of rows 1
Colour orange
Logistics
Property Value
Country of origin PL
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes