734-320/109-000 | WAGO
Pin header, 20 pole, pitch 3.5 mm, angled, light gray, 734-320/109-000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
15.4224 € *
Standard delivery time from the manufacturer is: 4 Weeks
Male connector, 734-320/109-000, WAGO
1-conductor male connector, CAGE CLAMP®, 1.5 mm², Pin spacing 3.5 mm, 20-pole, 100% protected against mismating, Threaded flange, 1,50 mm², light gray.
Features
- Universal connection for all conductor types
- For wire-to-wire and board-to-wire connections
- Strain relief plates and housings for factory and field assembly
- 100% protected against mismating
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 20 pole | |
| Grid | 3.5 mm | |
| Connection | spring balancer connection | |
| Orientation | angled | |
| Type of locking | Yes | |
| contact surface | tin-plated | |
| Rated voltage | 160 V | |
| Rated current | 10 A | |
| Number of rows | 1 | |
| Colour | light gray |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | PL |
| Customs tariff number | 85366930 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |