734-313/018-000 | WAGO

Pin header, 13 pole, pitch 3.5 mm, angled, light gray, 734-313/018-000

Order No.: 44P4129
EAN: 4055143280785
MPN:
734-313/018-000
Series: MCS MINI
734-313/018-000 WAGO PCB Connection Systems Image 1
734-313/018-000 WAGO PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
7.1043 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
7.10 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
7.1043 €

Male connector, 734-313/018-000, Wago

Male connector with snap-in feet 13-pin Spacing 3.5 mm / 0.138 in with mounting adapter 209-137 also on TS 35 100 % mismating protected Sheet thickness 0.6x1.2 mm Mounting holes Ø 3.5 mm

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 13 pole
Grid 3.5 mm
Connection spring balancer connection
Orientation angled
Type of locking No
contact surface tin-plated
Connection plating tin-plated
Rated voltage 160 V
Rated current 10 A
Additional parts equipped
Number of rows 1
Colour light gray
Logistics
Property Value
Country of origin PL
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes