734-304/000-044 | WAGO
Pin header, 4 pole, pitch 3.5 mm, angled, gray, 734-304/000-044
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.5581 € *
Available: 404 pcs.
Total Price:
3.56 € *
Price list
Quantity
Price per unit*
1 pcs.
3.5581 €
10 pcs.
3.2487 €
50 pcs.
2.9512 €
100 pcs.
2.6894 €
*incl. VAT plus shipping costs
Subject to prior sale
Pin header, 734-304/000-044, WAGO
1-conductor male connector; 1.5 mm²; Pin spacing 3.5 mm; 4-pole; 100% protected against mismating; 1,50 mm²; light gray.
Features
- Universal connection for all conductor types
- For wire-to-wire and board-to-wire connections
- Strain relief plates and housings for factory and field assembly
- Easy cable pre-assembly and on-unit wiring via vertical and horizontal CAGE CLAMP actuation
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 4 pole | |
| Grid | 3.5 mm | |
| Connection | spring balancer connection | |
| Orientation | angled | |
| Type of locking | No | |
| contact surface | tin-plated | |
| Rated voltage | 160 V | |
| Rated current | 10 A | |
| Additional parts | equipped | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |