734-236/046-000 | WAGO

Pin header, 6 pole, pitch 3.81 mm, straight, orange, 734-236/046-000

Order No.: 44P4046
EAN: 4045454765149
MPN:
734-236/046-000
Series: MCS MINI
734-236/046-000 WAGO PCB Connection Systems Image 1
734-236/046-000 WAGO PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.8802 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
1.88 € *
Price list
Quantity
Price per unit*
1 pcs.
1.8802 €
10 pcs.
1.7374 €
50 pcs.
1.5827 €
100 pcs.
1.4161 €
*incl. VAT plus shipping costs
Subject to prior sale

Male connector, 734-236/046-000, Wago

Male connector with straight solder pins 6-pole grid spacing 3.81 mm 100 % mismating protected orange

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 6 pole
Grid 3.81 mm
Connection solder pin
Orientation straight
Type of locking No
contact surface tin-plated
Connection plating tin-plated
Rated voltage 160 V
Rated current 10 A
Additional parts equipped
Number of rows 1
Colour orange
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes