734-234/105-604 | WAGO
Pin header, 4 pole, pitch 3.81 mm, straight, black, 734-234/105-604
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.0115 € *
Standard delivery time from the manufacturer is: 4 Weeks
Male connector, 734-234/105-604, Wago
Male header with straight solder pins 4 poles Spacing 3.81 mm / 0.15 in 100 % mismate protected with side panels Mating direction perpendicular to PCB Reflow technique Solder pin length 2.4 mm black
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 4 pole | |
| Grid | 3.81 mm | |
| Connection | solder pin | |
| Orientation | straight | |
| Type of locking | No | |
| contact surface | tin-plated | |
| Connection plating | tin-plated | |
| Rated voltage | 160 V | |
| Rated current | 10 A | |
| Additional parts | equipped | |
| Number of rows | 1 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |