734-233/105-604 | WAGO

Pin header, 3 pole, pitch 3.81 mm, straight, black, 734-233/105-604

Order No.: 44P4038
EAN: 4045454791919
MPN:
734-233/105-604
Series: MCS MINI
734-233/105-604 WAGO PCB Connection Systems Image 1
734-233/105-604 WAGO PCB Connection Systems Image 2
734-233/105-604 WAGO PCB Connection Systems Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.9282 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
0.93 € *
Price list
Quantity
Price per unit*
1 pcs.
0.9282 €
10 pcs.
0.8330 €
100 pcs.
0.7497 €
*incl. VAT plus shipping costs
Subject to prior sale

Male header, 734-233/105-604, Wago

Male connector with straight solder pins 3 poles Spacing 3,81 mm / 0.15 in 100 % mismate protected with side panels Mating direction perpendicular to PCB Reflow technique Solder pin length 2,4 mm black

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 3 pole
Grid 3.81 mm
Connection solder pin
Orientation straight
Type of locking No
contact surface tin-plated
Connection plating tin-plated
Rated voltage 160 V
Rated current 10 A
Additional parts equipped
Number of rows 1
Colour black
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes